
Highlights & Details
Manhattan USB 3.1 Gen 1 cable, type C-plug/socket, type A, 15 cm, 3 A, blue
- USB Type C-plug to USB 3.0 type A connector
- For the connection of a USB 3.0 or 2.0 type A device to a type C port
- Supports transfer speeds of up to 5 Gbit/s
- Supports power supply with up to 3.0 A
- USB 3.0 for ultra-fast data transfer rates without data loss.
- This text is machine translated.
Technical specifications
- Product type
USB 2.0
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- No. of B connections
1 x
- Type B
USB-C® plug
- Cable length
15.00 cm
- Factory colour
Blue
- Shielding
Shielding film
- Connector version
straight
- Cable features
Single shield
Metal foil shield
30
- Cable use
USB 2.0
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
Copper
- Cable design
Round
- Max. power
36 W @ 12 V / 3.0 A
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
- Connections
USB-A plug
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1460611 Manhattan USB 2.0, USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen port A (USB 3.0) - 1x USB-C® plug] 353540 15.00
Description
Features
- Standards and certificates:
- UL2725
- USB 3.0
- Connections:
- USB 3.1 Type-C-Plug
- USB 3.0 Micro-B plug
- Nickel plated
- Molded PVC sheath
- Cable:
- 30 AWG-connector
- Shielded
- Voltage strength: 300 V DC 10 ms
- Insulation resistance: 10MΩ
- Contact resistance: 3 Ω
- Plastic sheath



