USB-C to HDMI converter – just connect your smartphone, laptop, MacBook® or tablet to an HDMI display
If you have a modern laptop or MacBook, then you have noticed the missing AV-ports, in order to connect a display. The Manhattan 4K@60Hz USB-C to HDMI adapter extends your connectivity options by simply connecting a monitor, projector or TV to the USB-C port. The ultra-modern, active connection delivers images in brilliant 4K UHD (3840 x 2160) at fast 60 Hz. On a monitor it forms a clear size upgrade in the duplex mode compared to the laptop display, in the extended mode it simplifies multi-tasking in several applications. Since it works like an external graphics card, you can also connect a second adapter to another USB-C port and add another screen to your setup. Please note: In any case you need an HDMI cable that you can connect to the HDMI socket (sold separately from Manhattan).
Photos and videos from your mobile phone directly to your television
If you have a smartphone or tablet with DP Alt Mode support, you can connect it and transfer content directly to the big screen. With Plug & Play, no external power supply, driver or setup is needed.
An adapter for on the move
This cable adapter can be rolled up compactly and fits in each outer pocket of your Notebook case. So you can connect your laptop comfortably to a display everywhere.
This text is machine translated.