
Number
Manhattan 130615 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB-C® socket (Power Delivery), RJ45 socket, SD Card slot, Micro SD card slot, USB 3.2 1st Gen port A (USB 3.0)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Standards and certificates: DP 1.2 Alt Mode via USB-C; USB 3.2 Gen 1; USB 2.0; HDMI 1.4; HDCP 1.4; CE; FCC; ROHS; REACH; UKCATransmission speed USB A ports: 5 Gbit/s max.Power supply via USB (except charging functions): USB-C PD charging port: 100.0 W (20.0 V at 5.0 A) max.; USB-A charging function: 4.5 W (5.0 V at 0.9 A) max.Operating ambient temperature 0 - 60°C.Ambient temperature during storage -10 - 90°C.Humidity (non-condensing): 10 - 90% RH
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB-C® socket (Power Delivery)
RJ45 socket
SD Card slot
Micro SD card slot
USB 3.2 1st Gen port A (USB 3.0)
- Interfaces
1x HDMI
1x RJ45 (LAN)
1x USB-C® (Power Delivery)
SD slot
micro-SD slot
3x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
15 cm
- Factory colour
Silver
- Features
USB-C® powered
- Width
98 mm
- Height
15 mm
- Depth
46 mm
- Weight
79 g
- Dim
(W x H x D) 98 x 15 x 46 mm
- Compatible with (brand)
Universal
- Keyboard layout
German, QWERTZ
- Product type description
Zubehör PC
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730510 Manhattan USB-C® docking station 130615 Compatible with (brand): Universal USB-C® powered
Description
This text is machine translated.
System requirements
- Windows 7/8.1/10/11Chrome OSMacOSAndroid



