
Manhattan hi-speed USB 2.0 connection cable A plug on B-plug 0.5 m black
Highlights & Details
- Supports transfer rates up to 480 Mbit/s
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Black
- Cable length
0.50 m
- Shielding
Shielding film
- Cable features
Metal foil shield
UL-approved
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector B
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1592227 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black Metal foil shield, UL-approved, gold plated connectors 3
User & Safety Instructions
User & Safety Instructions 1592227 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black Metal foil shield, UL-approved, gold plated connectors 3
Description
Manhattan USB cable with a Type A Type B connector are ideal for connecting peripheral devices, this type of particularly frequently of printers. Effective shielding and molded plug with strain-relief provide for highest connection quality and reliable connections.
This text is machine translated.
Features
- UL2725
- Cast-colored PVC sheath with strain relief
- Nominal voltage: 0.5 A
- Voltage strength: 300 VDC
- Insulation resistance: 5 MΩ
- Line resistance: 5 Ω
- Plastic sheath
- Operating temperature: 0 – 50°C
- Storage temperature -25 °C - 85 °C
- Air humidity (non-condensing) 0 - 96%





