
Highlights & Details
Manhattan hi-speed USB 2.0 active connection cable USB A plug to B-Plug 15m black
- Integrated chipset with repeater function receives the USB 2.0 signal quality and specifications
- Enables USB 2.0 connections via the 5m-limit beyond - ideal for connecting remote USB printers
- Enables a non-CASCADABLE USB connection of 15 m
- Plug & Play, Windows and Mac-compatible, requires no external power supply
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Black
- Cable length
15.00 m
- Cable features
Round
incl. LED
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector B
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592186 Manhattan USB cable USB 2.0 USB-A plug, USB-B plug 15.00 m Black Round, incl. LED 152389
Description
No more distance limitations when operating USB devices.
Use the Manhattan active connection cable to the USB port of your computer with a USB device almost anywhere in the room. This separate, non-CASCADABLE connection offers a reliable 15 m long. Active connection cable from Manhattan with built-in repeater function are fully compatible with USB 1.1 and USB 2.0, in order to ensure maximum performance for all devices. Plug-and-play capability, versatile under Windows and Mac, completely without external power supply or driver installation. These properties provide for greater flexibility in computer and peripheral structure as well as in the office design.
This text is machine translated.
Use the Manhattan active connection cable to the USB port of your computer with a USB device almost anywhere in the room. This separate, non-CASCADABLE connection offers a reliable 15 m long. Active connection cable from Manhattan with built-in repeater function are fully compatible with USB 1.1 and USB 2.0, in order to ensure maximum performance for all devices. Plug-and-play capability, versatile under Windows and Mac, completely without external power supply or driver installation. These properties provide for greater flexibility in computer and peripheral structure as well as in the office design.
This text is machine translated.
Features
- CE
- FCC
- Power supply via USB port.
- Maximum Non-CASCADABLE range: 15 m
- Current 5 V/1 A
- LEDs for power and connection
- Housing: plastic
- Operating temperature: 0 - 40°C
- Storage temperature: -20 to 60 °C
- Air humidity (non-condensing) 0 - 96%
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)