
Number
Highlights & Details
Manhattan SuperSpeed USB Extension Cable, A Male / A Female, 2 m, Blue
- USB 3.0 Standard-A female to USB 3.0 Standard-A male
- Extends a USB cable length
- Supports speeds of up to 5 Gbps
- SuperSpeed USB for ultra-fast data transfer rates with zero data degradation
- Fully shielded to reduce EMI and other interference sources
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Blue
- Cable length
2.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 756602 Manhattan USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 2.00 m Blue gold plated connectors, UL-approved 322379-CG
Description
MANHATTAN SuperSpeed USB Cables are designed, engineered and constructed of quality materials to deliver the faster speeds required to support the next generation of the most prevalent computing interface. Backwards compatibility with Hi-Speed USB 2.0 provides a smooth transition between new and existing desktop and notebook computers, digital cameras, PDAs and other popular electronics and mobile computing accessories. MANHATTAN SuperSpeed USB Cables support data transfer rates up to 5 Gbps or nearly 10 times that of Hi-Speed USB 2.0 on Windows and Mac systems for ultra-fast, reliable transmissions. Full shielding, molded boots and protective, flexible PVC jackets help support SuperSpeed USB bi-directional communications, reduce EMI interference and provide maximum conductivity with minimal user wait times and data loss.
Features
- Standards and Certifications
- UL 2725
- USB 3.0
- Connectors
- (1) USB 3.0 Standard-A male
- (1) USB 3.0 Standard-A female
- Nickel plated connector
- Gold plated contacts
- Molded PVC boot
- Cable
- 28 AWG conductors
- Shielded
- Withstanding voltage: 300 V DC 10 ms
- Insulation resistance: 5 MOhms
- Contact resistance: 10 Ohms
- Thermal plastic casing
Frequently Bought Together
(*All information is plus legal VAT)€ 19.29€ 15.51*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)























