
Manhattan Universal ceiling and wall mount for projectors, black
Highlights & Details
- Suitable for standard and short-distance projector
- Adjustable bracket for projector in different sizes
Technical specifications
- Product type
Projector wall mount
- Holder type
Tiltable
Swivelling
- Rotatable
No
- Tilt range (top)
15°
- Tilt range (bottom)
15°
- Features
Variable distance from wall
- Max. distance to floor/ceiling
43 cm
- Min. distance to floor/ceiling
65 cm
- Distance to wall (min.)
35 cm
- Distance to wall (max.)
56 cm
- Max. load capacity
20 kg
- Factory colour
Black
- Length
315 mm
- Width
650 mm
- Height
315 mm
- Weight
1.52 kg
- Content
1 pc(s)
- Dim
(L x W x H) 315 x 650 x 315 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1518980 Manhattan Zubehör TFT/LCD-TV Projector wall mount Tiltable, Swivelling Max. distance to floor/ceiling: 43 cm Distance to
User & Safety Instructions
User & Safety Instructions 1518980 Manhattan Zubehör TFT/LCD-TV Projector wall mount Tiltable, Swivelling Max. distance to floor/ceiling: 43 cm Distance to
Description
With this Manhattan universal holder keep your projector securely in an elevated position, either on the ceiling or on a wall. On the optimal alignment and flexible viewing angle have to don't, because you can tilt, swivel and adjust the height of your device, which provides for an ideal picture quality. On the safety of your projector, you have to be no need to worry, because the construction is extremely robust and high load capacity. With the built-in cable management can also power and connection cable. The ideal projector accessories for home theater, lecture room, office, retail, video conferencing and other commercial applications.
This text is machine translated.
Features
- Load capacity up to 20 kg
- Rod can be pulled out between 43 to 65 cm
Scope of delivery
- Fixings
- User manual.
- Universal wall and ceiling mount for projectors


