
Highlights & Details
Manhattan anti-theft floor stand with holder for tablet and iPad 7.9" to 11" 360° rotating, +20° to -110° tilting, free-standing, white
- Lockable anti-theft pedestal as an interactive info board, universally adjustable for all tablet brands and sizes from 7.9" to 11" and up to 1 kg
- Free-standing base can be screwed to the floor with the enclosed mounting material
- Height adjustable from 790 to 1190 mm
- 360° rotating for display alignment in portrait or landscape format
- +20° to -110° inclinable for optimum viewing angle
- Clamps with the accompanying Allen key can be locked to secure your device on the bracket
Technical specifications
- Rotates 360°
- Tilts +20° to -110°
- Detachable bracket brackets: Height adjustable from 200 to 246 mm; width adjustable from 129 to 181 mm
- Rod dimensions (L x W x H) 40/32 x 40/32 x 790 to 1190 mm
- Base dimensions (L x W x H) 300 x 220 x 5 mm
- Carry load: 1 kg
- Net weight: 4.65 kg
- Gross weight: 5.25 kg
- Material: Steel and plastic
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
Show more
- Suitable for
20,1 cm (7,9") - 27,9 cm (11")
- Features
lockable
Floor mount (fixed)
pivoted
height-adjustable
- Factory colour
White
- Product type description
Zubehör TFT/LCD-TV
- Weight
5.423
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900334 Manhattan Zubehör TFT/LCD-TV Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Description
This universal-floor stand for tablets by Manhattan enables digital customer interaction in public areas. The tablet holder can be easily placed in a room and if necessary also screwed anti-theft. As a retail-inspired concept, you can use this stand as a point-of-sale terminal, for guest registration in front of a counter, for digital signage, at exhibition stands and in all areas with Hohem public transport. Use it with tablets as different as Apple® iPad®, Samsung®, Microsoft® tablets and more.
Fully adjustable
Thanks to the 360-degree rotation you can now set up your tablet in portrait or landscape mode. Optimise the viewing angle and reduce the light reflections at +20° to -110° inclination.
Universal compatible
The adjustable universal holder holds 7.9"- to 11"-tablets of all brands, whereby ports, keys and cameras remain completely accessible on the front and rear side. The soft contact surface and the supplied foam rubber pads prevent scratches on your device.
With security
Protect your expensive tablet from theft and manipulation, especially if you leave it unattended. Screws the stand firmly to the floor – all necessary fasteners are included. This includes a hexagon key that locks the clamps to prevent the tablet from being removed.
Tidy, knotting-free cable management
Cable guide inside the stand hides your cables and holds them tightly organized for a clean, professional look.
This text is machine translated.
Features
- Internal cable routing hides cables in the bracket bar
- Attractive white paint fits the devices and interior fittings
- Rugged steel construction with anti-static powder coating
- Open design for full access to all ports, buttons as well as front and rear camera
- Soft support surface and foam pads prevent scratches on your device
- Rail on the back of the holder for fixing the device in a preferred position
Scope of delivery
- Anti-theft holder on the stand for tablet and iPad
- Mounting material and instructions
- Hexagon key for lock of the bracket brackets
Hints
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








