
Manhattan anti-theft table stand with holder for tablet and iPad from 7.9" to 11", can be rotated by 360°, +20° to -110° tilt, free-standing, white
Highlights & Details
- Secure anti-theft pedestal as an interactive info board, can be set universally for all tablet brands and sizes from 7.9" to 11" and up to 1 kg
- Free-standing base can be screwed to the table with the enclosed mounting material
- 360° rotating for display alignment in portrait or landscape format
- +20° to -110° inclinable for optimum viewing angle
- Clamps with the accompanying Allen key can be locked to secure your device on the bracket
Technical specifications
- Rotates 360°
- Tilts +20° to -110°
- Detachable bracket brackets: Height adjustable from 200 to 246 mm; width adjustable from 129 to 181 mm
- Rod dimensions (L x W x H) 32 x 32 x 285 mm
- Base dimensions (L x W x H) 230 x 160 x 5 mm
- Carry load: 1 kg
- Net weight: 2.4 kg
- Gross weight: 2.7 kg
- Material: Steel and plastic
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,1 cm (7,9")
20,6 cm (8,1")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
20,1 cm (7,9") - 27,9 cm (11")
- Features
lockable
pivoted
- Factory colour
White
- Product type description
Zubehör TFT/LCD-TV
- Weight
2.816
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900335 Manhattan Zubehör TFT/LCD-TV Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Description
Tablet stand for table / tablet holder for retail, trade fairs, bars / desks and business premises
This universal table stand for tablets from Manhattan enables digital customer interaction in public areas. The tablet holder can be placed easily on a table and, if necessary, also screwed anti-theft. As a retail-inspired concept, you can use this stand as a point-of-sale terminal, for guest registration on a counter, for digital signage, at exhibition stands and in all areas with Hohem public transport. Also suitable for the integration of a second screen on your study table. Use it with tablets as different as Apple® iPad®, Samsung®, Microsoft® tablets and more.
Fully adjustable
Thanks to the 360-degree rotation you can now set up your tablet in portrait or landscape mode. Optimise the viewing angle and reduce the light reflections at +20° to -110° inclination.
Universal compatible
The adjustable universal holder holds 7.9"- to 11"-tablets of all brands, whereby ports, keys and cameras remain completely accessible on the front and rear side. The soft contact surface and the supplied foam rubber pads prevent scratches on your device.
With security
Protect your expensive tablet from theft and manipulation, especially if you leave it unattended. Bolt down the stand to the surface of your table - all necessary fasteners are included. This includes a hexagon key that locks the clamps to prevent the tablet from being removed.
Tidy, knotting-free cable management
Cable guide inside the stand hides your cables and holds them tightly organized for a clean, professional look.
This text is machine translated.
This universal table stand for tablets from Manhattan enables digital customer interaction in public areas. The tablet holder can be placed easily on a table and, if necessary, also screwed anti-theft. As a retail-inspired concept, you can use this stand as a point-of-sale terminal, for guest registration on a counter, for digital signage, at exhibition stands and in all areas with Hohem public transport. Also suitable for the integration of a second screen on your study table. Use it with tablets as different as Apple® iPad®, Samsung®, Microsoft® tablets and more.
Fully adjustable
Thanks to the 360-degree rotation you can now set up your tablet in portrait or landscape mode. Optimise the viewing angle and reduce the light reflections at +20° to -110° inclination.
Universal compatible
The adjustable universal holder holds 7.9"- to 11"-tablets of all brands, whereby ports, keys and cameras remain completely accessible on the front and rear side. The soft contact surface and the supplied foam rubber pads prevent scratches on your device.
With security
Protect your expensive tablet from theft and manipulation, especially if you leave it unattended. Bolt down the stand to the surface of your table - all necessary fasteners are included. This includes a hexagon key that locks the clamps to prevent the tablet from being removed.
Tidy, knotting-free cable management
Cable guide inside the stand hides your cables and holds them tightly organized for a clean, professional look.
This text is machine translated.
Features
- Internal cable routing hides cables in the bracket bar
- Attractive white paint fits the devices and interior fittings
- Rugged steel construction with anti-static powder coating
- Open design for full access to all ports, buttons as well as front and rear camera
- Soft support surface and foam pads prevent scratches on your device
- Rail on the back of the holder for fixing the device in a preferred position
Scope of delivery
- Anti-theft desk mount on the stand for tablet and iPad
- Mounting material and instructions
- Hexagon key for lock of the bracket brackets
Hints
When using this product with an iPad Pro 11", parts of the front camera are covered and can therefore only be used to a limited extent.








