Seconds fast mounting and alignment for versatile applications
This strap allows you to attach your actioncam safely and comfortably in seconds. No matter whether you just want to record something when cycling or hiking, or something more sophisticated sports such as parachuting, paragliding or climbing want to operate. In seconds, for example, is in your GoPro per frame or casing (optionally available) in the quick release bracket clicked and securely fastened. The 360° function of the quick-release mechanism enables the additional focus its action camera in 20° steps (16 x for a revolution). Thus, recordings are made from completely individual perspectives in seconds. The quick release fastener is extremely durable and very accurately worked and allows you to blur-free shots at high quality.
Pleasant wearing comfort and verrutsch secure hold
This mantona arm band is made of a high-capacity synthetic fiber material with two Velcro fasteners are manufactured. It makes it possible to use it on your wrist, upper arm or leg. The strap is ideally suited both for right as well as left-handed use. With 2 built-in hook-and-loop fasteners can be quickly adjust the belt and sits then slip-resistant and very safe to your preferred location.
This text is machine translated.