Standard Frames for your GoPro Action Cam is an indispensable Basic!
With these housings make your Action Cam ready to use in seconds. The open design allows you to make optimum use of the GoPro audio quality also all controls and ports (for example, for memory cards and connections) remain optimally accessible. The housings are made of ABS plastic, processed in high-quality, impact-proof and offer your Action Cam a comprehensive protection. In the set is both a compact standard framework as well as a framework for your use of a GoPro Hero incl. BacPac unit.
Frame for GoPro Hero 4, 3+ or 3, as well as Action Cams with identical housing
This frame bracket is the smallest and lightest your Action Cam space-saving and within seconds. Your camera is simply in the front of the frame and operated by standard GoPro mount to a compatible holder is strengthened. Also included are 2 surface quick release clips and a high (J-hook) quick release clip with 2 suitable knurled screws (long). Additional protection for the lens of your action cam can be obtained by the provided protective lens attachment and a matching silicone protective cap. Thus, this frame set in a full-fledged complete solution for your action camera.
Control elements and connections remain accessible
The open design of this framework allows for an optimal toner socket in their activities as well as a direct access to all connections of your camera.
Please note that there is open frame and the frame to any protection against moisture.
This text is machine translated.