Features: -high-quality quick-change plate, Arca-Swiss compatible -Brand product made of black anodized aluminum with rubber coating and fall protection -Dimensions: 70 x 38 x 10 mm, Weight: 48 grams -Incl. 1/4" screw for camera attachment, tool-free screw fixing through D-ring Arca-Swiss compatible This quick-change plate is suitable for all tripod heads such as ball heads, sliders or inclers with an Arca Swiss compatible quick-change system. The quick-change plate consists of a light and high-strength aluminum alloy and is milled via CNC technology and then anodized black. This provides for an excellent fit and an extremely scratch-proof surface. The anti-slip rubber buffer on the top guarantees a secure hold of your equipment in the tripod head together with the integrated fall protection pins. The 1/4 inch camera mounting screw can be screwed without tools through the rear-mounted D-ring. The plate is compatible with all Arca-Swiss compatible mantona photo stands and tripod heads, as well as with the models of all other leading manufacturers of this quick change system. Optimal when using several cameras a quick-change plate (also known as a camera plate or quick-release plate) is a frequently used and in practice very helpful accessory for tripod heads in photo and video technology. Frequently mounting and unscrewing the cameras from the tripod (for example, when using different cameras) is often quite time-consuming and annoying. This problem can be solved by using this quick-change plate. These plates are screwed to the camera housing via the existing threaded screw (1/4 inch) and then simply remain on the camera. The easy-to-handle locking mechanism of the removable disk on the tripod head allows the camera to be inserted or removed in the tripod head in a very short time.
This text is machine translated.