When it comes to maximum holding force is extremely safe through 3 x 9 cm suction cups
When it comes to extreme security and flexibility for your Action Cam and photo equipment, the mantona 3-leg suction cup holder XL for Action Cams, mirror-free, digital and compact camera or smartphone is just the right choice. Here you get from much more than usual. This 3-leg suction cup holder can be used at all smooth and slightly bent surfaces such as, for example, a (car) disc or even to bodies securely and so exciting pictures even in more demanding load. The bracket has a 1/4 inch threaded connection, here you can change the equipment directly or by means of accompanying GoPro mount adapter can be attached. Also included is an additional, generously dimensioned ball head made of metal. This allows both Action Cams with GoPro holding system as well as light to medium mirror-free, digital and compact camera with 1/4" connection. Smartphones can easily be mounted via optionally available Smartphone Adapter. The built-in 1/4" connection and universally compatible GoPro Mount Adapter offer a very safe and flicker-free mounting of your equipment. It can be equipment up to 1000 grams very to be securely fastened
Significant advantages by 3 suction cups
The advantage of a 3-leg suction-cup holder is located in the significantly increased suction force compared to mount with only one suction-cup base. Thus, not only much higher forces can be generated, but the appropriate mounting surfaces are also much more varied. Light curves of bodies can be compensated by the 3-leg construction. This suction cup offers here the same three suction cups each with 9 cm diameter and thus significantly more security and load capacity than other suction cups. The controls are very spacious and comfortable. The large-dimensioned ball head offers additional possibilities to fine-tune the desired perspective.
The highest comfort in the operation
When the mantona 3-leg suction-cup holder XL you not only receive the highest level of functionality, but also for maximum user comfort. All controls are generous and very ergonomic. You can with or without the ball work and their equipment either by 1/4 inch thread or the popular GoPro Mount System for acion cams. In addition to the first-class functionality, you will thus the above-average levels of comfort of this extremely high quality suction cup mount already after short time no longer want to miss.
This text is machine translated.