These aluminum ball heads impress through their noble processing with high-quality control elements and a very pleasant operating comfort. Precision is combined here with low weight and high load capacity. "Smooth" operation and noble processing The Onyx series appeals to its functionality through its particularly pleasant operation and handling. All control buttons and, of course, the ball-head housing are made of black anodized, CNC-milled aluminum. Everything at this ball head works very precisely, smoothly and pleasantly soft. Despite its high load capacity of up to 12 kg, the ball head offers a very "smooth" and smooth operation. The Onyx 12 ball head, including quick-change plate, weighs only 366 g. In addition to its comfortable handling, this ball head also has a strong technical and mechanical foundation. The 36 mm ball of the Onyx 12 is cleanly dampened and precisely manufactured. Together with the first-class processed housing and the integrated mechanics, it provides for the very high holding force of this ball head. Full-fledged equipment with the highest standards of the Onyx 12 ball head convinces with a variety of meaningful equipment details. The quick-change plate is Arca-Swiss compatible, scales at the ball-head base and the quick-change plate guarantee the exact alignment of your equipment. Of course, a fall protection for the quick-change plate is also integrated. The 1/4 inch camera mounting screw can be easily attached to your camera with a D-ring without the need for a separate tool. The complete equipment is completed by two spirit levels and a spirit level. For clean and controlled panorama winks provide a clean damping and the precise panorama scale. The wealth of its positive properties make the ball heads of the Onyx series a very pleasant and thereby powerful companion for hobby and professional photographers. Properties: -Ball head -Material: Aluminum -Max. Load capacity: 12 kg -360° Panorama function -3 Spirit levels/spirit levels
This text is machine translated.