An extremely secure hold even with demanding applications:
Smartphone holders there are many - however, if you are an extremely secure hold for your Smartphone, even with demanding applications, this mounting is the ideal solution!
The mantona SM-850 twist mount holder offers safety Plus, your smartphone is needed. Through the "twist mount "locking mechanism, your smartphone extremely safe and reliable. This Smartphone holder, your device is not only by a spring mechanism is locked, but due to the additional, manual latch securely in the desired position fixed. Your mobile phone can thus not from the holder. In addition to the solid and well thought-out construction with an especially large width as well as additional structural reinforcement provides the ABS-plastic material for a special degree of load-carrying capacity. This makes the mantona SM-850 bracket the ideal partner for the application, e.g. on a bicycle, motorcycle, car and much more.
Clamping width 55 up to 85 mm for small and large smartphones:
The mantona SM-850 Smartphone holder can smart phones with a width of 55 to 85 mm and a depth of 11 mm. A rubber coating on the inside of the clamping jaws ensures easy handling and reliably prevents a scratching your smartphone.
Ideal expansion for the GoPro holding systems:
This bracket is a high-quality supplement for tripods, ball-heads or selfie stick. The mantona SM-850 has a 1/4 inch metal threaded socket on the bottom. This enables the variable mounting of other accessories such as LED lights, microphones, Magic arm and much more.
The mantona SM-850 twist mount holder is the ideal extension for GoPro compatible restraint systems. With this holder you can integrate your smartphone in an Action Cam mounting system. With the help of the built-in threaded socket, this mounting easily with the corresponding connector of your Action Cam attachment and offers an extremely secure hold for your smartphone. Even for larger shocks prevents the manual locking this holder a loosening of your smartphone.
Small, compact and light-weight:
This mantona Smart Stand holder fits with their small size 73 x 36 x 26 mm of hxwxd and a weight of only 29 g in every hand-held or photo bag and can be mounted quickly at the 1/4 inch thread. The stable design is extremely robust and durable.
This text is machine translated.