With the visually appealing ALU desk table with closed aluminum frames, you can achieve optimum flexibility in your workplace design. The ALU desk is ideally suited for light-weight assembly, testing or laboratory work place for seated activities. The feet are reset to give you optimal legroom at the workplace. Combined with the ALU construction components, this creates a particularly flexible, visually beautiful and well-thought-out workplace. Flexible aluminum profiles also enable the most individual customer dimensions. Please ask us! The ALU desk can be height-adjusted by 17 mm in case of uneven ground with the help of the adjustable feet. The height is thus 728-745 mm plus plate thickness. The ALU desk consists of a flexible and resistant table frame made of natural anodized aluminum profiles 45 x 45 mm, with 2 base frames and 3 frames. The ALU desk table can withstand loads of up to 200 kg when the load is evenly distributed. The light-gray plastic table top 22 mm thick, 2000 mm wide and 800 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements.
This text is machine translated.