With the visually appealing ALU desk table with closed aluminum frames, you can achieve optimum flexibility in your workplace design. The ALU desk is ideally suited for light-weight assembly, testing or laboratory work place for standing activities. The feet are reset to give you optimal legroom at the workplace. Combined with the ALU construction components, this creates a particularly flexible, visually beautiful and well-thought-out workplace. Flexible aluminum profiles also enable the most individual customer dimensions. Please ask us! The ALU desk can be height-adjusted by 17 mm in case of uneven ground with the help of the adjustable feet. The height is thus 878-895 mm plus plate thickness. The ALU desk consists of a flexible and resistant table frame made of natural anodized aluminum profiles 45 x 45 mm, with 2 base frames and 3 frames. The ALU desk table can withstand loads of up to 200 kg when the load is evenly distributed. The nickel-gray linoleum table top 22 mm thick, 1000 mm wide and 800 mm deep, consists of a robust, wear-resistant and permanently antistatic linoleum coating, which is pressed on an E 1 (emission class 1) 3-layer chipboard with counterbalance. It is resistant to wear and shock, temperature and non-glare and non-slip. Furthermore, the linoleum table top is flame-resistant according to B1 (fire protection class 1) and thus corresponds to DIN 4102. It also has a certain chemical resistance to petrol, ethanol, as well as oils, fats and tar. The table top is therefore suitable for technical, electronic and mechanical work in assembly and production.
This text is machine translated.