Optimize your packaging processes in the shipping area! With the Packtable PACKPOOL Standard you create the optimal basis for the goods receipt and goods issue area. It has a variety of expansion options. Thus you can create your individual packing table system and equip it according to your needs and wishes. The packing table is extremely stable and durable due to the self-supporting steel frame frame. The PACKPOOL standard packing table has a telescopic clamping screw height adjustment of 738-848 mm plus table plate thickness for different working heights while stationary. Due to the very high load capacity of 1000 kg (with uniform load distribution), the packing table is ideally suited for unpacking and packaging processes with heavy goods. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames, as well as 6 mm strong rubber shoes for protecting the floor covering. The frame is high quality powder coated in gray green HF 0001. The light-gray melamine table top 22 mm thick, 1500 mm wide and 800 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping.
This text is machine translated.