Optimize your packaging processes in the shipping area! With the PACKPOOL Ergo K packing table, you create the optimum basis for the incoming and outgoing goods area. It has a variety of expansion options. Thus you can create your individual packing table system and equip it according to your needs and wishes. The packing table is extremely stable and durable due to the self-supporting steel frame frame. The PACKPOOL Ergo K packing table has a hand crank hydraulic height adjustment of 700-1000 mm plus table plate thickness. Thus, the packing table is suitable for a frequent change between standing and sitting work place for a better fine motor, higher visual accuracy and physical relief of your employees by changing the working position. The packing table can be loaded with up to 450 kg (with uniform load distribution). The load specification is always valid minus net weight as well as attachment weights such as surface-mounted portrays, chassis housings or intermediate floors. The self-supporting frame consists of 2 steel profile frames 57 x 43 mm and 2 stable, 60 mm high frames, as well as 6 mm strong rubber shoes for protecting the floor covering. The frame is high quality powder coated in ruby red RAL 3003. The light-gray melamine table top 22 mm thick, 1500 mm wide and 800 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. THE Universal Ergo workbench is generally delivered without side panels. On request, the PACKPOOL Ergo packing table is also available with a crimp protection strip.
This text is machine translated.