
Technical specifications
- Dim
(W x D) 1750 mm x 800 mm
- Width
1750 mm
- Max. load (table)
800 kg
- Factory colour
Ruby red
- Depth
800 mm
- Material (worktop)
Plywood
- Features
Height-adjustable
- Max. height
1022 mm
- Height (min.)
722 mm
- Material
Steel
- Expandable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2223224 Manuflex AS0022.3003 Packing table PACKPOOL special with melamine plate, WxDxH = 1750 x 800 x 722-1022 mm Ruby red
User & Safety Instructions 2223224 Manuflex AS0022.3003 Packing table PACKPOOL special with melamine plate, WxDxH = 1750 x 800 x 722-1022 mm Ruby red
Description
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











