Optimize your packaging processes in the shipping area! With the side table PACKPOOLyou have an additional storage area for scales or other shipping materials. Thus your disposal or packaging work area remains free and is also available for voluminous packing goods. Do not compromise on the design of the best working environment for you. Due to the self-supporting steel frame frame, the side table is extremely stable and durable and can also be used for higher loads.The PACKPOOL special side table has a telescopic clamp screw height adjustment of 700-1000 mm plus table plate thickness for different working heights while standing. Due to the very high load capacity of 500 kg (with uniform load distribution), the side table is best suitable as a storage for medium-heavy goods or tools.The self-supporting frame consists of 2 steel profile frames 57 x 43 mm and 2 stable 60 mm high blanks, as well as 6 mm strong rubber shoes for protecting the floor covering. The frame is high-quality powder coated in light blue RAL 5012 and has a width of 490 mm and a depth of 540 mm.The light gray plastic table top 22 mm thick, 500 mm wide and 600 mm deep, consists of easy care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The table top is very well suited for agricultural work, easy to clean. Furthermore, it is abrasion and scratch-resistant, durable and anti-glare.
This text is machine translated.