Create your workspace as you need it! WITH the five-fold linking element UNIVERSAL, you can make full use of the available space up to the last corner. Make the individual workplace design even more flexible! THE five-fold linking element UNIVERSAL is the rational solution for group workplaces in U or L form . The supplied support base frame is made of steel sheet and powder-coated in aluminum silver similar to RAL 9006. Thus it is extremely stable and durable. Ideal in combination with other UNIVERSAL ground and mounting tables in a table depth of 600 mm for designing a group workplace. The support base frame has a height adjustment of 722-1022 mm. THE universal linking element can be loaded up to 300 kg with a uniformly distributed load. The five-pin linoleum plate included in the delivery has a width of 600 / 1024 mm, a depth of 600 / 1024 mm and a height of 22 mm. The table top consists of very robust, wear-resistant and permanently antistatic linoleum coating on E1 3-layer board with counterpress. The linoleum plate consists of mainly natural raw materials such as wood and cork flour, linseed oil and jute. Furthermore, the linoleum bench panel is bordered with a multi-colored decoration with impact-resistant plastic surround. The linoleum bench plate is flame-resistant according to B1 (fire protection class 1) and thus corresponds to DIN 4102. It also has a certain chemical resistance to oils, fats and tar. Due to its properties, the linoleum bench plate is suitable for technical and electrical work or for work requiring high abrasion resistance. It is also used for mechanical requirements. The five-fold linking element UNIVERSAL can be extended at any time and unlimited with additional mounting tables in the same table depth to form a group workplace.
This text is machine translated.