Create your workspace as you need it! WITH the five-fold linking element UNIVERSAL, you can make full use of the available space up to the last corner. Make the individual workplace design even more flexible! THE five-fold linking element UNIVERSAL is the rational solution for group workplaces in U or L form . The supplied supporting base frame is made of steel sheet and is powder coated in gray green HF 0001. Thus it is extremely stable and durable. Ideal in combination with other UNIVERSAL ground and mounting tables in a table depth of 600 mm for designing a group workplace. The support base frame has a height adjustment of 722-1022 mm. THE universal linking element can be loaded up to 300 kg with a uniformly distributed load. The five-fold multiplex plate included in the delivery has a width of 600 / 1024 mm, a depth of 600 / 1024 mm and a height of 22 mm. According to DIN 68705 Part 2, the table top consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials. The five-fold linking element UNIVERSAL can be extended at any time and unlimited with additional mounting tables in the same table depth to form a group workplace.
This text is machine translated.