Create your workspace as you need it! WITH the five-fold linking element UNIVERSAL, you can make full use of the available space up to the last corner. Make the individual workplace design even more flexible! THE five-fold linking element UNIVERSAL is the rational solution for group workplaces in U or L form . The supplied supporting base frame is made of steel sheet and is powder coated in gray green HF 0001. Thus it is extremely stable and durable. Ideal in combination with other UNIVERSAL ground and mounting tables in a table depth of 800 mm for designing a group workplace. The support base frame has a height adjustment of 722-1022 mm. THE universal linking element can be loaded up to 300 kg with a uniformly distributed load. The five-piece plastic plate included in the delivery has a width of 800 / 1224 mm, a depth of 800 / 1224 mm and a height of 22 mm. The table top consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counter pressure glued. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements. The five-fold linking element UNIVERSAL can be extended at any time and unlimited with additional mounting tables in the same table depth to form a group workplace.
This text is machine translated.