
Technical specifications
- Dim
(W x H x D) 1000 x 780 x 800 mm
- Width
1000 mm
- Height
780 mm
- Max. load (table)
350 kg
- Factory colour
Aluminium silver
- Depth
800 mm
- Material (worktop)
Plywood
- Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2217104 Manuflex BB3027.9006 Side table BASE stationary with plastic table top in aluminum silver similar to RAL 9006, WxDxH 100
Description
The side table BASE stationary with plastic table top is an economical and flexible table for various applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The basic side table has a width of 1000 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a light gray plastic table top. The light-gray plastic table top 22 mm thick, 1000 mm wide and 800 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements.
This text is machine translated.
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





