
Technical specifications
- Dim
(W x H x D) 1000 x 780 x 800 mm
- Width
1000 mm
- Height
780 mm
- Max. load (table)
350 kg
- Factory colour
Grey-white (RAL 7035)
- Depth
800 mm
- Material (worktop)
Plywood
- Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2217113 Manuflex BB3029.7035 Side table BASE stationary with PVC table top in light gray RAL 7035, WxDxH 1000 x 800 x 780 mm Gre
Description
The side table BASE stationary with PVC table top is a low-cost and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder-coated in light gray RAL 7035. The basic side table has a width of 1000 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a white-gray PVC table top. The PVC table top 22 mm thick, 1000 mm wide and 800 mm deep, consists of a homogeneous, durable PVC coating, which is pressed on an E 1 (emission class 1) 3-layer chipboard plate with counterbalance. It is resistant to abrasion and water, durable, impact and impact, as well as non-slip. It also has a certain chemical resistance to acids, alkalis, detergents, oils and fats. The table top is therefore suitable for mechanical work in assembly and production.
This text is machine translated.
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





