
Technical specifications
- Dim
(W x H x D) 1250 x 780 x 600 mm
- Width
1250 mm
- Height
780 mm
- Max. load (table)
350 kg
- Factory colour
Aluminium silver
- Depth
600 mm
- Material (worktop)
Plywood
- Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2217124 Manuflex BB3031.9006 Side table BASE stationary with melamine table top in aluminum silver similar to RAL 9006, WxDxH 12
Description
The stationary table BASE with melamine table top is an inexpensive and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The basic side table has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a light gray melamine table top. The melamine table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.
This text is machine translated.
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





