
Technical specifications
- Dim
(W x H x D) 1250 x 780 x 600 mm
- Product type
Desk
- Width
1250 mm
- Height
780 mm
- Max. load (table)
350 kg
- Factory colour
Grey
Green
- Depth
600 mm
- Material (worktop)
Multiplex
- Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2217135 Manuflex BB3035.0001 Table top BASE stationary with multiplex table top in gray green HF 0001, WxDxH 1250 x 600 x 780 mm
Description
The stationary table BASE with multiplex table top is an inexpensive and flexible table for a variety of applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in gray green HF 0001. The basic side table has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with an oiled multiplex table top. The Multiplex table top is 22 mm thick, 1250 mm wide and 600 mm deep, and consists of a beech multilayer plate of quality class I/III. The table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) as well as environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials.
This text is machine translated.
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





