
Technical specifications
- Dim
(W x H x D) 1250 x 780 x 800 mm
- Width
1250 mm
- Height
780 mm
- Max. load (table)
350 kg
- Factory colour
Brilliant blue (RAL 5007)
- Depth
800 mm
- Material (worktop)
Plywood
- Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2217178 Manuflex BB3044.5007 Side table BASE stationary with sheet metal surface plate in brilliant blue RAL 5007, WxDxH 1250 x
Description
The table base stationary with sheet metal surface table top is an economical and flexible table for various applications. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in brilliant blue RAL 5007. The basic side table has a width of 1250 mm, a depth of 800 mm and a total height of 780 mm. Furthermore, the complete side table BASE has ground balancing screws, which can compensate for unevenness of up to 10 mm. The side table is supplied with a galvanized sheet metal surface table top. The sheet-metal surface table top 22 mm thick, 1250 mm wide and 800 mm deep, consists of galvanized 1.5 mm thick fine sheet, which is mounted on an E-1 (emission class 1) 3-layer quality panel. The long sides are U-shaped. It is abrasion, shock and impact resistant, resistant, heat/solder, oil and grease resistant. As a result, the sheet-metal surface table top is suitable for mechanical work with angular, hot or oily work materials such as in car workshops, paint shops, welding work as well as in steel, machine and metal construction.
This text is machine translated.
This text is machine translated.
What kind of Workplace Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





