The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Use the storage space under the table top! By attaching an ESD mezzanine under the tabletop, you gain additional load space directly at the ESD workstation. The floor is placed on the lower struts of the foot frames. For extra stability, the mezzanine is equipped with a base. The ESD mezzanine is suitable for ESD side tables WITH a width of 1500 mm and a depth of 800 mm. The intermediate floor can be loaded with a load of 75 kg when the load is evenly distributed. The mezzanine has a width of 1430 mm, a depth of 675 mm and a height of 25 mm. The floor consists of an electrically conductive melamine resin coating on volume conductive E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. It has a light gray, impact-resistant plastic ummer. The melamine table top is electrically conductive, as far as possible abrasion and scratch resistant according to DIN EN 438 as well as non-glare and insensitive. The smooth surface is easy to clean. The leakage resistance according to EN 100015 <$1x10^9>$7.5x10^5 ohms. Please note that it is not possible to use mezzanines with existing footrests, housing substructures with a working height of 500 mm and mobile drawer cabinets.
This text is machine translated.