The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Create order and overview at the workplace! The single drawer is suitable for all UNIVERSAL ESD workbenches from a table depth of 800 mm and provides for an optimal storage of your tools and small parts directly at the ESD workstation. The reinforced steel design makes the single drawer extremely stable and warp-free. The drawer is roller-bearing and can be extended up to 60%. The floor is perforated in a 36 mm grid. The single drawer has a large handy handle bar. In addition, the delivery includes a cylinder lock with 2 keys. The load capacity of the single drawer is 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and an aperture height of 135 mm. It is made of steel and punched in a 36 mm grid. The drawer is conductive in red-orange RAL 2001, high-quality powder-coated. For more order and overview, you can equip your drawers with drawer compartments. Please note that only one single drawer can be attached per table.
This text is machine translated.