The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. Don't waste time searching for information! With the ESD monitor holder, your documents are visible directly at the workplace. The actual work surface remains free. The classic ESD monitor carrier with a VESA connection adapter of 75 mm is used to attach flat screens directly at the workplace. The articulated arms have a length of 80 mm. When working in confined spaces, the monitor carrier with a discharge of 80 mm is ideally suited. The carrying capacity of the ESD monitor carrier is max. 20 kg. The ESD monitor holder has a depth of 190 mm, a width of 75 mm and a height of 75 mm. It is made of steel and in anthracite RAL 7016 conductive high-quality powder-coated.
This text is machine translated.