The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD tool perforated plate for all UNIVERSAL and CANTOLAB workbenches is used to attach tool holders and hooks close to the grip and thus optimizes access to tools and other small parts. In addition, it increases the work performance of the employees. The ESD tool hole plate is attached to aluminum surface-mounted portals. The ESD tool hole plate is punched in a 38 mm pitch and made of steel sheet and has a total width of 1246 mm, a total depth of 23 mm and a total height of 350 mm. The working height here is 300 mm. The tool hole plate is high-quality powder coated in water blue RAL 5021 conductive.
This text is machine translated.