The BASETEC drawer cabinet is designed in a practical way to ensure systematic order and organization in the workplace. Tools and small parts can be stored and sorted optimally using the drawer cabinet. Behind the stable construction made of high-quality sheet steel there is plenty of storage space and a variable distribution and equipment concept. Meaningful drawer combinations and selectable color and model variants offer the individual possibility of systematically optimizing the situation at the workplace. The welding seams of the BASETEC drawer cabinets are subjected to continuous testing. This ensures stability and longevity! The housing consists of a solid and reinforced steel sheet construction with a 50 mm perforated grid for individual classification. The housing is in light blue RAL 5012 high quality powder coated. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. In addition, the drawer cabinet is equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The drawer also has a drawer lock that prevents the drawers from accidentally running out while driving. The housing has a working height of 500 mm and consists of 5 drawers with the aperture heights 2 x 50, 2 x 100, 1 x 200 mm. It has a width of 500 mm, a depth of 580 mm and a height of 720 mm. Due to its solid design, the BASETEC drawer cabinet can be loaded with 300 kg. The delivery includes a chassis with 2 steering wheels and 2 black polyamide rollers. The rollers have a diameter of 100 mm and are equipped with a plain bearing. For your safety, both castors are equipped with adjusters. The sliding handle included in the delivery simplifies the handling in case of a sliding of the drawer cabinet. The drawers are made of sheet steel and are therefore torsion-free and stable. They have roller storage and can be extended up to 80%. They can be loaded up to 35 kg. With the 36 mm hole pattern in the floor, tray subdivisions can be taken up. The drawers are equipped with a large handle bar and also with a label for labeling the drawers.
This text is machine translated.