
Technical specifications
- Dim
(L x W x H) 1013 x 740 x 880 mm
- Product type
Flatbed trolley
- Wheels (Ø x W)
160 x 40 mm
- Factory colour
Aluminium silver
- Material
Steel
- Load area
740 mm breit und 1013 mm tief mm
- No. of wheels
4
- Load capacity
400 kg
- Height
880 mm
- Transport equipment features
Brake
- Load area (length)
1013 mm
- Load area (width)
740 mm
- Tyre material
Solid rubber
- Material properties
powder-coated
- Width
740 mm
- Length
1013 mm
- Load capacity
400 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2219274 Manuflex TP0162.9006 TP0162.9006 Flatbed trolley Brake Steel powder-coated
Description
Professional design developed for perfect and effective work processes. Due to the stable design of the platform wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors the same price, TRANSOMOBIL wagons can be assigned to individual business areas or they provide variety in production and production due to the color differences. The platform of the TRANSOMOBIL car is made from 1.5 mm thick steel plate. The platform is 740 mm wide and has a depth of 1013 mm. The platform wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. The wheels have a dimension of 160 x 40 mm (Ø x width). For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Due to the solid rubber tires, the car is particularly floor-friendly and quiet. Other roller versions can be supplied on request. The platform wagon is equipped with a handy sliding bracket made of steel pipe with a Ø of 34 mm, which facilitates the steering of the car. The platform wagon TRANSOMOBIL has a height of 880 mm, a width of 740 mm and a depth of 1013 mm. It is made of steel sheet and powder-coated in aluminum silver similar to RAL 9006. The load capacity of the platform wagon TRANSOMOBIL is 400 kg. Special dimensions, however, are possible on request for a quantity of 5 units, as well as electrically conductive versions.
This text is machine translated.
This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












