
Technical specifications
- Dim
(L x W x H) 800 x 1200 x 850 mm
- Product type
Trolley
- Material
Steel
- Table height
850 mm
- Load area
1200 x 800 mm
- Load capacity
500 kg
- Height
850 mm
- Factory colour
Light blue (RAL 5012)
- No. of shelfs
1
- Load area (length)
800 mm
- Load area (width)
1200 mm
- Tyre material
Solid rubber
- Shelf type
Sheet metal panel
- Material properties
powder-coated
- Width
1200 mm
- Length
800 mm
- Load capacity
500 kg
- Transport equipment features
Brake
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2219410 Manuflex TP1083.5012 TP1083.5012 Trolley Brake Steel powder-coated Light blue (RAL 5012)
Description
The table car TRANSOMOBIL is suitable for transporting heavy goods and thus relieves your employees physically. Moreover, it is best suitable for use as a storage or as a mobile workplace. The table car has a handy sliding bracket and is equipped with two steering and fixed rollers made of solid rubber. For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Thus, the table wagon TRANSOMOBIL offers you a stability. Thanks to its torsion-resistant and robust steel construction, the table wagon TRANSOMOBIL is ideal for use in storage, shipping and production areas. The carrying capacity of the trolley TRANSOMOBIL is 500 kg. The table trolley can be supplemented with a continuously adjustable intermediate floor with a load capacity of up to 120 kg. You can also order this with the article number TT3618.5012! Other roller versions can be supplied on request. Electrically conductive version is available on request. The table wagon TRANSOMOBIL has a height of 850 mm, a width of 1200 mm and a depth of 800 mm. It is made of steel sheet and is powder coated in light blue RAL 5012.
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












