
Technical specifications
- Dim
(L x W x H) 1000 x 700 x 1755 mm
- Product type
Shelf trolley
- Cargo areas
5 pc(s)
- Material
Steel
- Table height
1755 mm
- Load area
1000 x 700 mm
- Load capacity
400 kg
- Height
1755 mm
- Factory colour
Grey
Green
- Wheels (Ø x W)
160 x 40 mm
- No. of shelfs
5
- Load area (length)
1000 mm
- Load area (width)
700 mm
- Tyre material
Solid rubber
- Shelf type
Sheet metal
- Material properties
powder-coated
- Width
700 mm
- Length
1000 mm
- Load capacity
400 kg
- Transport equipment features
Brake
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2225604 Manuflex TRANSOMOBIL TT4262.0001 Shelf trolley Brake Steel powder-coated Grey, Green
Description
Due to the stable construction of the floor wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of its torsion-resistant and extremely robust steel construction, the floor wagon TRANSOMOBIL is ideal for use in storage, shipping and production areas. Due to the large variety of colors, in 10 colors the price is equal, TRANSOMOBIL wagons can be assigned to individual business areas or you can provide variety in production and production due to the color differences. The shelves are canted and screwed to the inside of the columns and are thus infinitely height-adjustable. They have a load capacity of 120 kg.The shelf wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . The wheels have a dimension of 160 x 40 mm (Ø x width). Thus, the floor wagon TRANSOMOBIL offers you perfect stability. Other roller versions can be supplied on request.The carrying capacity of the floor wagon TRANSOMOBIL is 400 kg. In addition, shelves can be ordered separately under article no.: TT3616.0001.Electrically conductive design is possible on request.The shelf wagon TRANSOMOBIL has a height of 1755 mm, a width of 700 mm and a depth of 1000 mm. The loading height ranges from 255 - 1755 mm. The TRANSOMOBIL-wagon is equipped with 5 floors, which are continuously adjustable and have a carrying capacity of 120 kg each. It is made of steel sheet and is powder coated in gray green HF 0001.
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



