
Technical specifications
- Dim
(L x W x H) 1213 x 840 x 210 mm
- Product type
Flatbed trolley
- Wheels (Ø x W)
160 x 40 mm mm
- Factory colour
Red orange (RAL 2001)
- Material
Steel
- Load area
1213 x 840 mm mm
- No. of wheels
4
- Load capacity
400 kg
- Height
210 mm
- Transport equipment features
w/o handle
- Load area (length)
1213 mm
- Load area (width)
840 mm
- Tyre material
Solid rubber
- Material properties
powder-coated
- Width
840 mm
- Length
1213 mm
- Load capacity
400 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2219309 Manuflex TT0082.2001 TT0082.2001 Flatbed trolley w/o handle Steel powder-coated
Description
Professional design developed for perfect and effective work processes. Due to the stable design of the platform wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors the same price, TRANSOMOBIL wagons can be assigned to individual business areas or they provide variety in production and production due to the color differences. The platform of the TRANSOMOBIL car is made from 1.5 mm thick steel plate. The platform is 840 mm wide and has a depth of 1213 mm. The platform wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. The wheels have a dimension of 160 x 40 mm (Ø x width). For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Due to the solid rubber tires, the car is particularly floor-friendly and quiet. Other roller versions can be supplied on request. Without sliding handle, the platform wagon is perfectly suitable for transporting bulky and large goods which protrude over all four sides of the loading area. The platform wagon TRANSOMOBIL has a height of 210 mm, a width of 840 mm and a depth of 1213 mm. It is made of steel sheet and is powder coated in high quality in red-orange RAL 2001. The load capacity of the platform wagon TRANSOMOBIL is 400 kg. Special dimensions, however, are possible on request for a quantity of 5 units, as well as electrically conductive versions.
This text is machine translated.
This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












