The trolley TRANSO is suitable for transport of heavy goods and relieves thus physically your employees. It is also for use as storage or as a mobile workstation suitable. The trolley has a handy handle and is equipped with two Steering and trestle rollers made from solid rubber. For your safety, according to EN 1757-3 both castors with locking device. The trolley TRANSO offers a stability. Through the warp-resistant and robust steel construction is the trolley TRANSO ideal in the warehouse, shipping and production areas. The load capacity of the table car TRANSO is 500 kg. The trolleys can be equipped with a continuously adjustable-height between the ground with a load capacity of up to 120 kg can be added. You can select this using the article number TT 3619.0001 order now! If desired, other role models.
electrically conductive design is possible on request. The trolley TRANSO has a height of 850 mm, a width of 1500 mm and a depth of 800 mm. It is manufactured by steel sheet and in gray-green HF0001 high-quality powder-coated.
This text is machine translated.