
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Loading area length x loading area width: 1500 x 800 mm
- Dim
(L x W x H) 1500 x 800 x 40 mm
- Product type
Shelf
- Cargo areas
1 pc(s)
- Material
Steel plate
- Load area
1500 x 800 mm
- Load capacity
120 kg
- Height
40 mm
- Factory colour
Light blue
- Load area (length)
1500 mm
- Load area (width)
800 mm
- Shelf type
Sheet metal
- EN standard
No
- Material properties
powder-coated
- Width
800 mm
- Length
1500 mm
- Load capacity
500 kg
- Load capacity (max.)
120 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 167490 Manuflex TT3619.5012 Shelf Steel plate powder-coated Load capacity (max.): 120 kg Light blue
Description
Extra Sheet Steel shelves can be used for individual compilation or expand your TRANSO-car used can be refilled. Through the high-quality powder-coated sheet steel construction in LIGHT BLUE RAL 5012 with a smooth surface is the ground to each cargo is especially protective and insensitive to rough goods, it is also resistant to corrosion. The shelf is ideally suited for heavy transport goods and is up to 120 kg load capacity. He has a width of 1500 mm, a depth of 800 mm and is 38 mm thick.
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























