
Technical specifications
- Dim
(L x W) 1000 mm x 600 mm
- Product type
Shelf trolley
- Cargo areas
4 pc(s)
- Material
Steel plate
- Load area
1000 x 600 mm
- Load capacity
500 kg
- Factory colour
Brilliant blue (RAL 5007)
- No. of shelfs
4
- Load area (length)
1000 mm
- Load area (width)
600 mm
- Shelf type
Sheet metal panel
- Material properties
powder-coated
- Width
600 mm
- Length
1000 mm
- Load capacity
500 kg
- Transport equipment features
Brake
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2219141 Manuflex TV3262.5007 TV3262.5007 Shelf trolley Brake Steel plate powder-coated Brilliant blue (RAL 5007)
Description
Material transport can be as colorful, colorful and varied as it is! The VARIMOBIL shelf trolley allows you to shorten long transport routes and relieve your employees physically. The mobile floor wagons are also ideally suited for in-process storage. The VARIMOBIL shelf wagon is characterized by a high flexibility and durability! The 10 color options at the same price also make your order picking process more varied and attractive. The base frame in the U-profile 30 x 30 mm is high-quality powder-coated in brilliant blue RAL 5007 and made of steel plate, as well as reinforced with struts. As standard with large handy sliding handle. The mobile floor wagon is equipped with 330-1630. For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Other roller versions are available on request. The load capacity of the shelf carriage is 500 kg. The shelf wagon has 4 floors with a loading area of L x B 1000 x 600 mm. The floor height is 330-1630 mm. The floor shelves can be adjusted in the grid of 50 mm and can thus be adjusted exactly to your needs. The floor shelves are 40 mm thick and made of steel sheet and are particularly resistant due to the storage material-protecting and powder-coated surface in brilliant blue RAL 5007, as well as corrosion-resistant the carrying capacity amounts to 200 kg per floor with uniform load distribution. In case of need, the shelf wagon can be supplemented with further floor levels (additional loading area article number: TV0194.5007).
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



