Save yourself a long search and laborious compilation of individual components of the workbench, use our experience! With the COMBI workbench system from our experts, you can create the optimum basis for the work area, which is proven in practice and at an affordable price. The COMBI workbench system combines the classic workbench with the well-known stand housing for the use of both applications in one system. Mechanical assembly or production work is carried out on the workbench, the stand housing provides sufficient space for storing the necessary tools and materials. Thus, independant workplaces can be created, a time-consuming search of material and tools is not necessary. The COMBI workbench system is 2000 mm wide and 700 mm deep and is extremely stable and durable thanks to the self-supporting steel frame and housing. It is 800 mm high plus a workbench plate. Due to the high load capacity of 300 kg (with uniform load distribution), the workbench is suitable for mechanical stress in production or assembly. The two housings consist of a solid and reinforced steel sheet construction with a 50 mm perforated grid for individual classification. The housings are in anthracite RAL 7016 high-quality powder coated. The housings are fitted with cylinder lock and 2 keys as standard, as well as with central lock. In addition, the drawer cabinets are equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The stand housings have a width of 500, a depth of 580 mm and a height of 800 mm. Due to the solid design, the stand housings can be loaded with 300 kg. The stand housings are equipped with 5 drawers in the following aperture distributions: 2 x 100 mm, 2 x 150 mm, 1 x 200 mm the drawers are perforated for accommodating tray partitions in the 36 mm grid. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. Well-known German quality product! The solid beech-workbench plate 40 mm thick, 2000 mm wide and 700 mm deep, consists of wedge-galvanized and glued-on hardwood lamellae (beech, oak, etc.), which is ground and treated with environmental protection. It is resistant to abrasion, shock and impact, very strong and resistant to moisture. The solid beech bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area. On request, the Combi workbench is also available in conductive design.
This text is machine translated.