

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H x D) 1500 x 840 x 700 mm
Housing
1500 mm
40 mm
840 mm
425 mm x 550 mm x 135 mm mm
Light grey
700 mm
Multiplex
1
1
25 kg
840 mm
840 mm
Steel
1800 kg
Yes
Basic with single drawer 150 mm
User & Safety Instructions 472602 Manuflex WP5404.7035 Housing (W x H x D) 1500 x 840 x 700 mm Light grey