THE Profi Special base bench in aluminum silver similar to RAL 9006, 2000 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame frame. Ideal for any application, whether as single or row work bench, or due to the versatile accessories as a fully equipped assembly or manufacturing workplace. THE PROFI Special workbench has a telescopic clamping screw height adjustment of 700-1000 mm plus bench top thickness for different working heights for sitting and standing activities. Due to the very high load capacity of 700 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The solid beech-workbench plate 40 mm thick , 2000 mm wide and 700 mm deep, consists of wedge-galvanized and glued-on hardwood lamellae (beech, oak, etc.), which is ground and treated with environmental protection. It is resistant to abrasion, shock and impact, very strong and resistant to moisture. The solid beech bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area. THE Profi Special base station can be extended to a row workplace at any time and without restriction with additional attachment benches (Profi Special production bench: WP7072.9006). On request, THE Profi Standard workbench is also available in conductive design.
This text is machine translated.