Beautiful optics even at the workplace! With extra side panels, a functional workplace can also be an eye-catcher and fun. But side panels offer many advantages not only from an optical point of view. The 38 mm hole pattern allows working aids such as bottle or flap holders to be positioned directly at the workplace. This eliminates the need for long searches and eliminates frustration. Of course, even the most classic tools can be attached via holder or hook close to the grip. The decision is up to you! The side panel is suitable for all UNIVERSAL working tables standard with a table depth of 800 mm. The 606 mm width and 4 mm depth as well as 606 mm high side panel can be attached to the foot frame of the work place on the left and right. The side panel is high-quality powder coated in red-orange RAL 2001. Installation in connection with mezzanines is only possible on request.
This text is machine translated.