The slat tray for front and side attachment to steel or aluminum surface-mounted portals is a useful small part storage directly at the work place. The slat table can also be mounted on tool perforated plates. Individual view storage boxes for the daily requirement or also small material such as writing or cutting tools can be conveniently stored here, without occupying the work surface. With an angle of inclination of 20 degrees, an increased access security on the small parts is ensured. The 20 mm high front edge prevents an unintentional falling of the component material. Also, the slat tray is suitable for mounting control panel displays. The working width of the sloped bearing is 250 mm, the working depth 185 mm. The load capacity of the sloped support is 15 kg. The slat tray is made of sheet steel and is powder coated in light gray RAL 7035. We recommend mounting on perforated plates or frontal on the surface mounting portal only when using a table depth not exceeding 800 mm - so that direct grip access is ensured and the operator does not have to perform any unergonomic bending movements. For tables with a depth of more than 800 mm, a lateral attachment to the mounting portal is suitable.
This text is machine translated.