The top for the container level consoles extends your container level console by a 2. Working level. Thus you can provide even more small parts in direct access. Of course, you can also enjoy the advantages of the container stand console here. Due to the inclination of the base unit of the container level console, the inclination angle of the 2nd unit can also be adjusted. Work level. The attachment is mounted on the base unit by means of a push-fit assembly. For optimal access to the 1. Working level, is the 2. Working level can be mounted back. The base unit side guides are placed on the 2. Working level, so that also on the 2. Working level of fall protection is given. Of course, the attachment also has a front stop edge at a height of 20 mm. Thus, Euronorm transport containers (KLT's) or storage boxes can be placed safely. The width of the attachment is 600 mm, the depth 400 mm. The overall height in combination with the base module of the container level console is 110–270 mm depending on the angle of inclination set. The attachment can be fitted as 2. Working plane with: 4x 300x200 mm 2x 400x300 mm 1x 600x400 mm the attachment is made of steel sheet and in light gray RAL 7035 high quality powder coated. The load capacity of the attachment is 50 kg. You can order the suitable base unit for the container level console under article number ZB4796.
This text is machine translated.