The tool carrier plate with double-joint swivel boom for all CANTOLAB and ALU is used to optimize the work performance by providing tools directly at the workplace. The overall width of the toolholder plate is 305 mm and the total height 305 mm. The tool carrier plate is high-quality powder coated in red-orange RAL 2001. The plate is punched in a 38 mm grid. The toolholder plate is attached to using the aluminum mounting portal. The double-joint swivel arm has a length of 700 mm and a maximum load capacity of 10 kg. The toolholder plate with double-joint swivel arm is used to optimize access times when tools are used. The work performance through the tool provision directly at the workplace can thus be improved quickly. Thanks to the double-joint swivel boom, the tool carrier can be positioned precisely and individually at the workplace and after application can also be removed from the gripping and viewing area.
This text is machine translated.