Construction portals make a work table a fully expanded work place. Use the work area above the table top for tools, devices or workplace lighting. This creates a unit in which rational and ergonomic work can be carried out. The 1500 mm wide rail track can be used on all CANTOLAB construction portals with a width of 1500 mm. It consists of a running rail and 2 fittings. The high-quality powder-coated running rail is made of a C-profile 32x30 mm. It is used for the additional use of lamps, equipment wagons, spring-loaded trains, etc. The rail track running rail with 40 kg can be loaded. On request, the rail track track can also be supplied for anabutic and workbenches.
This text is machine translated.