Security Check Paint Marker provides a convenient visual method for identifying vibrations, loosening or manipulation of nuts, bolts, screws and assemblies. High visible color marking, hardens to film, which breaks easily. Ideal for quality control and warranty work . Safe on most surfaces, sticks perfectly to metal. Safe for the user, there is no Xylene.
Highly visible protective lacquer for a fast and simple visual control: Safety checks or modifications to the original on assemblies, makes it easier to detect any accidental or intentional movement, excellent adhesion on many surfaces, Ideal for use in connections, bolts, nuts, parts and assemblies after they have been set to the correct tension or position . The paint is alloy free of heavy metals for a safe use on metal. Significantly more content as compared to other products on the market (50 ml paint) for a longer service life and reduces work downtime. Marking ambient temperature -20 ° C to 70 ° C (-4 ° F to 158 ° F) Temperature resistance: 200 ° C (392 ° F).
This text is machine translated.